Parametric Equivalent

LCE00C005024A | |
|---|---|
DigiKey Part Number | 3473-LCE00C005024A-ND |
Manufacturer | |
Manufacturer Product Number | LCE00C005024A |
Description | CONTACTOR,LTG,EH,OPEN,30A,0NC,5N |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 5PST-NO (5 Form A) 30 A 24VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Contact Rating (Current) 30 A |
Manufacturer Siemens | Switching Voltage 600VAC - Max |
Packaging Box | Features Auxiliary Contacts |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature -25°C ~ 40°C |
Coil Voltage 24VAC | Must Operate Voltage 20.4 VAC |
Contact Form 5PST-NO (5 Form A) | Coil Power 248VA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCE01C005024A | Siemens | 0 | 3473-LCE01C005024A-ND | $1,686.38000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,279.04000 | $1,279.04 |


