Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Voltage 230V |
Manufacturer Siemens | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.88" (22.30mm) |
Packaging Box | Lens Size 22.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 450 ~ 1120mcd |
Lamp Color Red | Termination Style Spring Terminal |
Lens Color Red | Ingress Protection IP20, IP66, IP67, IP69, IP69K, NEMA 1, 2, 3, 3R, 4, 4X, 12, 13 |
Lens Transparency Diffused | Base Product Number |
Ratings AC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3SU11066AA203AA0 | Siemens | 0 | 3473-3SU11066AA203AA0-ND | $128.58000 | Parametric Equivalent |
| 3SU11566AA203AA0 | Siemens | 0 | 3473-3SU11566AA203AA0-ND | $143.74000 | Parametric Equivalent |
| A6X30142277 | Siemens | 0 | 3473-A6X30142277-ND | $111.32850 | Parametric Equivalent |
| A6X30142281 | Siemens | 0 | 3473-A6X30142281-ND | $147.89000 | Parametric Equivalent |
| A6X30142282 | Siemens | 0 | 3473-A6X30142282-ND | $152.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $170.38000 | $170.38 |
| 10 | $145.19200 | $1,451.92 |
| 100 | $130.73730 | $13,073.73 |



