Motor Starter 220 ~ 240VAC Supply 90A 600V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83HUG95EG

DigiKey Part Number
3473-83HUG95EG-ND
Manufacturer
Manufacturer Product Number
83HUG95EG
Description
STARTER,DUPLEX,S3,SSOLR,240VAC,N
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Motor Starter 220 ~ 240VAC Supply 90A 600V Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
1
Manufacturer
Siemens
Voltage - Load
600V
Packaging
Box
Current - Output
90A
Part Status
Active
Wattage - Load
37290 W
Type
Module
Voltage - Supply
220 ~ 240VAC
Motor Type
AC Motor
Mounting Type
Chassis Mount
Control / Drive Type
Motor Starter
Operating Temperature
-20°C ~ 40°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$15,537.02000$15,537.02
Manufacturers Standard Package