Network Switch - Managed 28 Ports IP20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6GK52244GS002TC2

DigiKey Part Number
3473-6GK52244GS002TC2-ND
Manufacturer
Manufacturer Product Number
6GK52244GS002TC2
Description
SCALANCE XC224-4C G (E/IP DEF.)
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Network Switch - Managed 28 Ports IP20
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
SFP
Manufacturer
Siemens
SFP/XFP Ports
4
Packaging
Box
SFP/XFP Type
SFP
Part Status
Active
Connector Type
RJ11, RJ45, SFP
Type
Switch - Managed
Voltage - Input
9.6V ~ 31.2V
Configuration
Fixed + SFP
Ingress Protection
IP20
Number of Ports
28
Mounting Type
DIN Rail
Copper Ports
24
Operating Temperature
-40°C ~ 70°C
Copper Type
10/100
Base Product Number
Fiber Ports
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$4,523.50000$4,523.50
Manufacturers Standard Package