
Category | Fiber Type SFP |
Manufacturer Siemens | SFP/XFP Ports 4 |
Packaging Box | SFP/XFP Type SFP |
Part Status Active | Connector Type RJ11, RJ45, SFP |
Type Switch - Managed | Voltage - Input 9.6V ~ 31.2V |
Configuration Fixed + SFP | Ingress Protection IP20 |
Number of Ports 20 | Mounting Type DIN Rail |
Copper Ports 16 | Operating Temperature -40°C ~ 70°C |
Copper Type 10/100/1000 | Base Product Number |
Fiber Ports 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,591.27000 | $3,591.27 |

