
6ES75111TL030AB0 | |
|---|---|
DigiKey Part Number | 3473-6ES75111TL030AB0-ND |
Manufacturer | |
Manufacturer Product Number | 6ES75111TL030AB0 |
Description | SIMATIC S7-1500T, CPU 1511T-1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Inputs and Type | 10 - Digital | |
Number of Outputs and Type | 10 - Digital | |
Expandable | Non-Expandable | |
Voltage - Supply | 24VDC | |
Display Type | - | |
Number of Characters Per Row | - | |
Communications | PROFIBUS | |
Memory Size | 512MB | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | -30°C ~ 60°C | |
Ingress Protection | - | |
Software | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5,395.19000 | $5,395.19 |

