
52RA4S9 | |
|---|---|
DigiKey Part Number | 3473-52RA4S9-ND |
Manufacturer | |
Manufacturer Product Number | 52RA4S9 |
Description | LENS AMBER PANEL MNT SNAP 1=1BAG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lens Cap Amber Panel Mount, Snap-In |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Lens Cap | |
Color | Amber | |
Lens Style | Round with Flat Top | |
Lens Size | 30mm Dia | |
Lens Transparency | - | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | General Purpose | |
Material | - | |
Mounting Type | Panel Mount, Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.59000 | $37.59 |

