
3VA52106ED361AA0 | |
|---|---|
DigiKey Part Number | 3473-3VA52106ED361AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3VA52106ED361AA0 |
Description | BRKR 3VA52 3P 100A 65KA FTFM NAV |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 100A 690 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 100A |
Manufacturer Siemens | Voltage Rating - AC 690 V |
Series | Actuator Type Lever |
Packaging Box | Number of Poles 3 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency CCC, CE, UL489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,967.36000 | $3,967.36 |

