
3VA51604ED560AA0 | |
|---|---|
DigiKey Part Number | 3473-3VA51604ED560AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3VA51604ED560AA0 |
Description | BRKR 3VA51 1(2)P 60A 25KA FTFM A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 60A 415 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 60A |
Manufacturer Siemens | Voltage Rating - AC 415 V |
Series | Actuator Type Lever |
Packaging Box | Number of Poles 1 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency CCC, CE, UL489, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $908.24000 | $908.24 |

