Voltage Sensing AC/DC 17 ~ 275VAC/DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3UG46332AL30

DigiKey Part Number
3473-3UG46332AL30-ND
Manufacturer
Manufacturer Product Number
3UG46332AL30
Description
DIGITAL MONITORING RELAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Voltage Sensing AC/DC 17 ~ 275VAC/DC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Delay Time
0.1 Sec ~ 20 Sec
Manufacturer
Siemens
Voltage - Supply
17 ~ 275VAC/DC
Series
Output Type
Relay
Packaging
Box
Circuit
SPDT (1 Form C)
Part Status
Active
Mounting Type
DIN Rail
Type
Voltage Sensing AC/DC
Operating Temperature
-25°C ~ 60°C
Trip Range
17 ~ 275V AC/DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$684.01000$684.01
Manufacturers Standard Package