
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Phase Loss, Phase Sequence | |
Trip Status | - | |
Trip Range | 160 ~ 690V AC | |
Delay Time | - | |
Voltage - Supply | 160 ~ 690VAC | |
Output Type | Relay | |
Circuit | DPDT (2 Form C) | |
Contact Rating @ Voltage | 3A @ 400VAC | |
Mounting Type | DIN Rail | |
Operating Temperature | -25°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $378.67000 | $378.67 |
10 | $315.66800 | $3,156.68 |
25 | $296.03360 | $7,400.84 |
50 | $283.15280 | $14,157.64 |