Keylock Switch 2 Position SPST-NO 10A (AC/DC) 500 V AC 500 V DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SU11304BF113BA0

DigiKey Part Number
3473-3SU11304BF113BA0-ND
Manufacturer
Manufacturer Product Number
3SU11304BF113BA0
Description
SWITCH KEYLCK 2POS SPST 10A 500V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Keylock Switch 2 Position SPST-NO 10A (AC/DC) 500 VAC 500 VDC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
3SU11304BF113BA0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Key Removable Positions
All
Manufacturer
Siemens
Angle of Throw
90°
Series
Contact Material
Silver Alloy
Packaging
Box
Contact Finish
Silver
Part Status
Active
Mounting Type
Panel Mount
Circuit
SPST-NO
Termination Style
Spring Terminal
Number of Positions
2
Panel Cutout Dimensions
Circular - 22.30mm Dia
Switch Function
Off-On
Operating Temperature
-25°C ~ 70°C
Contact Timing
Not Specified
Depth Behind Flange
49.40mm
Current Rating (Amps)
10A (AC/DC)
Mechanical Life
300,000 Cycles
Voltage Rating - AC
500 V
Electrical Life
10,000,000 Cycles
Voltage Rating - DC
500 V
Base Product Number
Actuator Type
Flat Key
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$453.43000$453.43
Manufacturers Standard Package