
3SU11302BF603BA0 | |
|---|---|
DigiKey Part Number | 3473-3SU11302BF603BA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU11302BF603BA0 |
Description | SWITCH SELECT 2POS SPST 10A 500V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position SPST-NO 10A (AC/DC) 500 V Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3SU11302BF603BA0 Models |
Category | Illumination Non-Illuminated |
Manufacturer Siemens | Mounting Type Panel Mount |
Series | Termination Style Spring Terminal |
Packaging Box | Panel Cutout Dimensions Circular - 22.30mm Dia |
Part Status Active | Ingress Protection IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Type Standard | Operating Temperature -25°C ~ 70°C |
Circuit SPST-NO | Depth Behind Flange 49.70mm |
Number of Positions 2 | Mechanical Life 1,000,000 Cycles |
Switch Function Off-On | Electrical Life 10,000,000 Cycles |
Current Rating (Amps) 10A (AC/DC) | Approval Agency CCC, CE, CSA, EAC, UL |
Voltage Rating - AC 500 V | Base Product Number |
Voltage Rating - DC 500 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $178.19000 | $178.19 |

