
3SU11300AB403BA0 | |
|---|---|
DigiKey Part Number | 3473-3SU11300AB403BA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU11300AB403BA0 |
Description | PUSHBUTTON, MOM, GRN, FLUSH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | 3SU11300AB403BA0 Models |
Category | Voltage Rating - DC 500 V |
Mfr | Actuator Type Round, Button |
Series | Color - Actuator/Cap Green |
Packaging Box | Termination Style Spring Terminal |
Part Status Active | Ingress Protection IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 22.30mm Dia |
Type Standard | Operating Temperature -25°C ~ 70°C |
Circuit | Mechanical Life 10,000,000 Cycles |
Switch Function Off-Mom | Electrical Life 10,000,000 Cycles |
Current Rating (Amps) 10A (AC/DC) | Base Product Number |
Voltage Rating - AC 500 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $131.81000 | $131.81 |

