Motor Starter 24VDC Supply 1.1A 690V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RA21200KA230BB4

DigiKey Part Number
3473-3RA21200KA230BB4-ND
Manufacturer
Manufacturer Product Number
3RA21200KA230BB4
Description
STARTER DOL S0 0.9-1.25A 24VDC S
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Motor Starter 24VDC Supply 1.1A 690V Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
1
Manufacturer
Siemens
Voltage - Load
690V
Series
Current - Output
1.1A
Packaging
Box
Wattage - Load
372.85 W
Part Status
Active
Voltage - Supply
24VDC
Type
Module
Mounting Type
DIN Rail
Motor Type
AC Motor
Operating Temperature
-20°C ~ 60°C
Control / Drive Type
Motor Starter
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$921.20000$921.20
Manufacturers Standard Package