Image for 32GUGF92N1VF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32GUGF92N1VF

DigiKey Part Number
3473-32GUGF92N1VF-ND
Manufacturer
Manufacturer Product Number
32GUGF92N1VF
Description
STARTER,2SPD,S2.5,2W,SSOLR,120V,
Customer Reference
Detailed Description
Motor Starter 120VAC Supply 60A 600V Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Bulk
Part Status
Active
Type
Module
Motor Type
AC Motor
Control / Drive Type
Motor Starter
Number of Motors
1
Voltage - Load
600V
Current - Output
60A
Wattage - Load
22.38 kW
Voltage - Supply
120VAC
Interface
-
Mounting Type
Chassis Mount
Operating Temperature
-20°C ~ 40°C
Features
-
For Use With/Related Products
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.