Image for 22DP32AA81 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22DP32AA81

DigiKey Part Number
3473-22DP32AA81-ND
Manufacturer
Manufacturer Product Number
22DP32AA81
Description
STARTER-FVR,SZ1,3PH,OPN,120/240V
Customer Reference
Detailed Description
Motor Starter, Reversible 220 ~ 240VAC Supply 27A Load
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Obsolete
Type
Module
Motor Type
AC Motor
Control / Drive Type
Motor Starter, Reversible
Number of Motors
1
Voltage - Load
-
Current - Output
27A
Voltage - Supply
220 ~ 240VAC
Interface
-
Mounting Type
Chassis Mount
Operating Temperature
-
Features
-
For Use With/Related Products
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.