
14BUA32BFX686 | |
|---|---|
DigiKey Part Number | 3473-14BUA32BFX686-ND |
Manufacturer | |
Manufacturer Product Number | 14BUA32BFX686 |
Description | STARTER,FVNR SZ00,0.25-1AMPS,N1, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Motor Starter 120VAC Supply 1A Load |
Category | Motor Type AC Motor |
Manufacturer Siemens | Control / Drive Type Motor Starter |
Packaging Box | Number of Motors 1 |
Part Status Active | Current - Output 1A |
Type Module | Voltage - Supply 120VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $983.57000 | $983.57 |

