


6GK54088GS002AM2 | |
|---|---|
DigiKey Part Number | 3473-6GK54088GS002AM2-ND |
Manufacturer | |
Manufacturer Product Number | 6GK54088GS002AM2 |
Description | SCALANCE XM408-8C SWITCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 24 Ports IP20 |
Datasheet | Datasheet |
EDA/CAD Models | 6GK54088GS002AM2 Models |
Category | SFP/XFP Ports 8 |
Manufacturer Siemens | SFP/XFP Type SFP, Gigabit |
Packaging Bulk | PoE Ports 16 |
Part Status Active | Connector Type RJ45, SFP |
Type Switch - Managed | Voltage - Input 19.2 ~ 28.8V |
Configuration Modular - Rack | Ingress Protection IP20 |
Number of Ports 24 | Mounting Type DIN Rail |
Copper Ports 8 | Operating Temperature -40°C ~ 70°C |
Copper Type 10/100/1000 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6,000.05000 | $6,000.05 |

