Pt1000 Temperature Sensor -20°C ~ 80°C Non-Grounded Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6048668

DigiKey Part Number
1882-6048668-ND
Manufacturer
Manufacturer Product Number
6048668
Description
RESISTANCE THERMOMETER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Pt1000 Temperature Sensor -20°C ~ 80°C Non-Grounded Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Range
-20°C ~ 80°C
Manufacturer
SICK, Inc.
Conductor Type
Non-Grounded
Series
Terminal Type
Connector
Packaging
Bulk
Length - Protective Tube
250mm
Part Status
Active
Diameter - Protective Tube
6mm
Element Type
Pt1000
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$1,053.95000$1,053.95
Manufacturers Standard Package