1042084 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


SICK, Inc.
In Stock: 0
Unit Price: $652.48000
Datasheet
Retroreflective Optical Sensor 118.110" (3m) PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1042084

DigiKey Part Number
1882-1042084-ND
Manufacturer
Manufacturer Product Number
1042084
Description
SENSOR RETROREFLECTIVE 3M PNP
Customer Reference
Detailed Description
Retroreflective Optical Sensor 118.110" (3m) PNP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Sensing Method
Retroreflective
Sensing Distance
118.110" (3m)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
PNP
Light Source
Red (650nm)
Connection Method
Connector, M8
Ingress Protection
IP66, IP67, IP69K
Cable Length
-
Adjustment Type
Adjustable
Operating Temperature
-40°C ~ 60°C (TA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes