Similar
Similar

SWPA8040S2R0NT | |
|---|---|
DigiKey Part Number | 3442-SWPA8040S2R0NTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SWPA8040S2R0NT |
Description | FIXED IND 2UH 5.15A 16 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 µH Shielded Drum Core, Wirewound Inductor 5.15 A 16mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 9.25A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 16mOhm Max |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 43MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.165" (4.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BWVS008080402R0M00 | Pulse Electronics | 0 | 553-BWVS008080402R0M00TR-ND | $0.38873 | Similar |
| BWVS008080402R0T00 | Pulse Electronics | 0 | 553-BWVS008080402R0T00TR-ND | $0.38873 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.79157 | $791.57 |


