
SMBJ10CA | |
|---|---|
DigiKey Part Number | 5399-SMBJ10CATR-ND - Tape & Reel (TR) 5399-SMBJ10CACT-ND - Cut Tape (CT) 5399-SMBJ10CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ10CA |
Description | TVS DIODE 10VWM 17VC DO214AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 35.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 35.3A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 10V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 11.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 17V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.08200 | $0.82 |
| 100 | $0.05610 | $5.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $0.04125 | $30.94 |
| 1,500 | $0.03747 | $56.21 |
| 2,250 | $0.03552 | $79.92 |
| 3,750 | $0.03329 | $124.84 |
| 5,250 | $0.03196 | $167.79 |
| 7,500 | $0.03066 | $229.95 |

