Zener Diode 3.9 V 500 mW ±5.13% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3.9 V 500 mW ±5.13% Surface Mount SOD-123
SOD-123

BZT52C3V9

DigiKey Part Number
5399-BZT52C3V9TR-ND - Tape & Reel (TR)
5399-BZT52C3V9CT-ND - Cut Tape (CT)
5399-BZT52C3V9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C3V9
Description
INDEPENDENT TYPE 3.7V~4.1V 500MW
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Zener Diode 3.9 V 500 mW ±5.13% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
90 Ohms
Mfr
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5.13%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-123
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B3V9Good-Ark Semiconductor4,3934786-BZT52B3V9CT-ND$0.20000Parametric Equivalent
In-Stock: 979
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.14000$0.14
10$0.04500$0.45
100$0.02740$2.74
500$0.01950$9.75
1,000$0.01689$16.89
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.01353$40.59
6,000$0.01183$70.98
9,000$0.01096$98.64
15,000$0.00997$149.55
21,000$0.00938$196.98
30,000$0.00882$264.60
Manufacturers Standard Package