


GP2Y0A710K0F | |
|---|---|
DigiKey Part Number | 1855-1065-ND |
Manufacturer | |
Manufacturer Product Number | GP2Y0A710K0F |
Description | SENSOR OPTICAL 100-550CM ANALOG |
Customer Reference | |
Detailed Description | Optical Sensor 39.37" ~ 216.54" (100 ~ 550cm) Analog Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SHARP/Socle Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Sensing Distance | 39.37" ~ 216.54" (100 ~ 550cm) | |
Output Type | Analog | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 50 mA | |
Voltage - Output Difference (Typ) @ Distance | 1.55V @ 100 ~ 550cm | |
Voltage - Output (Typ) @ Distance | 2.5V @ 100cm | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |


