
GP2Y0A02YK | |
|---|---|
DigiKey Part Number | 425-1165-ND |
Manufacturer | |
Manufacturer Product Number | GP2Y0A02YK |
Description | SENSOR OPTICAL 40CM ANALOG |
Customer Reference | |
Detailed Description | Optical Sensor 20 ~ 150cm Analog Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sharp Microelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Sensing Distance | 20 ~ 150cm | |
Output Type | Analog | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 50 mA | |
Voltage - Output Difference (Typ) @ Distance | 2.05V @ 20 ~ 150cm | |
Voltage - Output (Typ) @ Distance | 400mV @ 150cm | |
Operating Temperature | -10°C ~ 60°C |

