
GP1S36J0000F | |
|---|---|
DigiKey Part Number | 425-1968-5-ND |
Manufacturer | |
Manufacturer Product Number | GP1S36J0000F |
Description | SNSR TILT 2PHASE 75-90DEG 20MATH |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sharp Microelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Operating Angle | ±75 ~ ±90° | |
Output Type | 2 Phase | |
Mounting Type | Through Hole, Straight | |
Operating Temperature | -25°C ~ 85°C | |
Voltage - Supply | - | |
Current - Output | 20mA | |
Package / Case | PCB Mount |

