




194,BK | |
|---|---|
DigiKey Part Number | SR194B-ND |
Manufacturer | |
Manufacturer Product Number | 194,BK |
Description | BOX ABS BLACK 9.5"L X 6.34"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Hand Held, Split Sides 9.500" L x 6.340" W (241.30mm x 161.04mm) X 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 194,BK Models |
Category | Material |
Mfr | Color Black |
Series | Thickness 0.100" (2.54mm) |
Packaging Bulk | Features PCB Supports |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 9.500" L x 6.340" W (241.30mm x 161.04mm) | Shipping Info Shipped from DigiKey |
Height 3.000" (76.20mm) | Weight 0.76 lb (344.73 g) |
Area (L x W) 60.2in² (388cm²) | Base Product Number |
Design Hand Held, Split Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.96000 | $39.96 |
| 5 | $33.42200 | $167.11 |
| 10 | $30.94800 | $309.48 |
| 25 | $27.95920 | $698.98 |
| 50 | $25.89180 | $1,294.59 |
| 100 | $23.97720 | $2,397.72 |
| 250 | $21.66104 | $5,415.26 |
| 500 | $20.05800 | $10,029.00 |



