
IPSU-GP3K6-6 | |
|---|---|
DigiKey Part Number | 725-1471-ND |
Manufacturer | |
Manufacturer Product Number | IPSU-GP3K6-6 |
Description | PRSSR TRNS 0-3600PSIG 0-5V |
Customer Reference | |
Detailed Description | Pressure Sensor 3600PSI (24821.13kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 0 V ~ 5 V Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | IPSU-GP3K6-6 Models |
Category | Accuracy ±0.25% |
Manufacturer Sensata Technologies, Inc. | Voltage - Supply 9V ~ 32V |
Series | Port Size Male - 1/4" (6.35mm) NPT |
Packaging Box | Port Style Threaded |
Part Status Obsolete | Features Amplified Output, Temperature Compensated |
Applications Industrial Automation | Termination Style Connector |
Pressure Type Vented Gauge | Operating Temperature -20°C ~ 80°C |
Operating Pressure 3600PSI (24821.13kPa) | Package / Case Cylinder |
Output Type Analog Voltage | Base Product Number |
Output 0 V ~ 5 V |

