Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

LVD75E40

DigiKey Part Number
LVD75E40-ND
Manufacturer
Manufacturer Product Number
LVD75E40
Description
SSR RELAY SPST-NO 40A 3-75V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
EDA/CAD Models
LVD75E40 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
24 ~ 25VDC
Mfr
Voltage - Load
3 V ~ 75 V
Series
Load Current
40 A
Packaging
Bulk
On-State Resistance (Max)
15 mOhms
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Chassis Mount
Operating Temperature
-30°C ~ 80°C
Relay Type
Photo-Coupled Relay (Photorelay)
Package / Case
Circuit
Base Product Number
Output Type
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$228.07000$228.07
10$217.20700$2,172.07
50$207.34040$10,367.02
Manufacturers Standard Package

Other Suppliers on DigiKey

11In Stock
Ships from WEC