



LVD75D80 | |
|---|---|
DigiKey Part Number | CC1789-ND |
Manufacturer | |
Manufacturer Product Number | LVD75D80 |
Description | SSR RELAY SPST-NO 80A 3-75V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | LVD75D80 Models |
Category | Voltage - Input 23 ~ 24VDC |
Mfr | Voltage - Load 3 V ~ 75 V |
Series | Load Current 80 A |
Packaging Bulk | On-State Resistance (Max) 8 mOhms |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature -30°C ~ 80°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Base Product Number |
Output Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $281.96000 | $281.96 |
| 10 | $268.53700 | $2,685.37 |
| 50 | $256.33000 | $12,816.50 |










