Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

LVD75D100

DigiKey Part Number
CC2745-ND
Manufacturer
Manufacturer Product Number
LVD75D100
Description
SSR RELAY SPST-NO 100A 3-75V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
EDA/CAD Models
LVD75D100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
23 ~ 24VDC
Mfr
Voltage - Load
3 V ~ 75 V
Series
Load Current
100 A
Packaging
Bulk
On-State Resistance (Max)
5 mOhms
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Chassis Mount
Operating Temperature
-30°C ~ 80°C
Relay Type
Photo-Coupled Relay (Photorelay)
Package / Case
Circuit
Base Product Number
Output Type
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$315.07000$315.07
10$300.07300$3,000.73
50$286.43720$14,321.86