



LVD75C40 | |
|---|---|
DigiKey Part Number | LVD75C40-ND |
Manufacturer | |
Manufacturer Product Number | LVD75C40 |
Description | SSR RELAY SPST-NO 40A 3-75V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | LVD75C40 Models |
Category | Voltage - Input 12 ~ 12.5VDC |
Mfr | Voltage - Load 3 V ~ 75 V |
Series | Load Current 40 A |
Packaging Bulk | On-State Resistance (Max) 15 mOhms |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature -30°C ~ 80°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Base Product Number |
Output Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $213.23400 | $2,132.34 |









