Similar




LVD75A80 | |
|---|---|
DigiKey Part Number | CC1786-ND |
Manufacturer | |
Manufacturer Product Number | LVD75A80 |
Description | SSR RELAY SPST-NO 80A 3-75V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | LVD75A80 Models |
Category | Voltage - Input 11 ~ 11.5VDC |
Mfr | Voltage - Load 3 V ~ 75 V |
Series | Load Current 80 A |
Packaging Bulk | On-State Resistance (Max) 8 mOhms |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature -30°C ~ 80°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Base Product Number |
Output Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASR-SJ100D80W-L | Altran Magnetics, LLC | 0 | 2040-ASR-SJ100D80W-L-ND | $130.09290 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $277.79600 | $1,388.98 |











