
F1857CCD400 | |
|---|---|
DigiKey Part Number | CC1915-ND |
Manufacturer | |
Manufacturer Product Number | F1857CCD400 |
Description | DIODE MODULE GP 400V 55A MODULE |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 400 V 55A (DC) Chassis Mount Module |
Datasheet | Datasheet |
EDA/CAD Models | F1857CCD400 Models |
Category | Current - Average Rectified (Io) (per Diode) 55A (DC) |
Manufacturer Sensata-Crydom | Voltage - Forward (Vf) (Max) @ If 1.4 V @ 165 A |
Packaging Bulk | Speed Standard Recovery >500ns, > 200mA (Io) |
Part Status Not For New Designs | Operating Temperature - Junction -40°C ~ 125°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Chassis Mount |
Technology Standard | Package / Case Module |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package Module |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-VSKC91/04 | Vishay General Semiconductor - Diodes Division | 1 | VS-VSKC91/04-ND | $60.01000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $187.39000 | $187.39 |
| 10 | $178.46100 | $1,784.61 |
| 50 | $170.34180 | $8,517.09 |

