
GHT514-1024S019 | |
|---|---|
DigiKey Part Number | 6207-GHT514-1024S019-ND |
Manufacturer | Sensata-BEI Encoders |
Manufacturer Product Number | GHT514-1024S019 |
Description | ENCODER INCREMENTAL CABLE |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 1024 User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Sensata-BEI Encoders | Actuator Type Hole for Shaft |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Obsolete | Mounting Type Chassis Mount |
DigiKey Programmable Not Verified | Orientation User Selectable |
Encoder Type Incremental | Termination Style Cable |
Pulses per Revolution 1024 | Base Product Number |

