
01070-1340 | |
|---|---|
DigiKey Part Number | 6207-01070-1340-ND |
Manufacturer | Sensata-BEI Encoders |
Manufacturer Product Number | 01070-1340 |
Description | ENCODER OPTICAL QUAD CABLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 2048 Quadrature with Index (Incremental) User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 5V ~ 28V |
Manufacturer Sensata-BEI Encoders | Actuator Type Hole for Shaft |
Series | Detent No |
Packaging Box | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount, Motors |
DigiKey Programmable Not Verified | Orientation User Selectable |
Encoder Type Optical | Termination Style Cable |
Output Type Quadrature with Index (Incremental) | Rotational Life (Cycles Min) 7.5B |
Pulses per Revolution 2048 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,094.25000 | $3,094.25 |
| 5 | $2,954.65600 | $14,773.28 |

