
01039-2918 | |
|---|---|
DigiKey Part Number | 6207-01039-2918-ND |
Manufacturer | Sensata-BEI Encoders |
Manufacturer Product Number | 01039-2918 |
Description | ENCODER OPTICAL QUAD CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 300 Quadrature (Incremental) User Selectable |
Datasheet | Datasheet |
EDA/CAD Models | 01039-2918 Models |
Category | Voltage - Supply 5V ~ 28V |
Manufacturer Sensata-BEI Encoders | Actuator Type Shaft |
Series | Detent No |
Packaging Box | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount |
DigiKey Programmable Not Verified | Orientation User Selectable |
Encoder Type Optical | Termination Style Connector |
Output Type Quadrature (Incremental) | Rotational Life (Cycles Min) 1.5B |
Pulses per Revolution 300 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,090.91000 | $1,090.91 |
| 5 | $1,041.69600 | $5,208.48 |
| 10 | $1,025.30600 | $10,253.06 |

