
01039-2644 | |
|---|---|
DigiKey Part Number | 6207-01039-2644-ND |
Manufacturer | Sensata-BEI Encoders |
Manufacturer Product Number | 01039-2644 |
Description | ENCODER INCREMENTAL PULSE CABLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 1000 Pulse User Selectable |
Datasheet | Datasheet |
EDA/CAD Models | 01039-2644 Models |
Category | Voltage - Supply 5V ~ 28V |
Manufacturer Sensata-BEI Encoders | Actuator Type Shaft |
Series | Detent No |
Packaging Box | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount |
DigiKey Programmable Not Verified | Orientation User Selectable |
Encoder Type Incremental | Termination Style Cable |
Output Type Pulse | Rotational Life (Cycles Min) 1.5B |
Pulses per Revolution 1000 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,174.14000 | $1,174.14 |
| 5 | $1,121.16000 | $5,605.80 |
| 10 | $1,103.52400 | $11,035.24 |

