
01002-8975 | |
|---|---|
DigiKey Part Number | 6207-01002-8975-ND |
Manufacturer | Sensata-BEI Encoders |
Manufacturer Product Number | 01002-8975 |
Description | ENCODER OPTICAL QUAD CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 1000 Quadrature (Analog) User Selectable |
Datasheet | Datasheet |
EDA/CAD Models | 01002-8975 Models |
Category | Voltage - Supply 5V ~ 28V |
Manufacturer Sensata-BEI Encoders | Actuator Type Shaft |
Series | Detent No |
Packaging Box | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount |
DigiKey Programmable Not Verified | Orientation User Selectable |
Encoder Type Optical | Termination Style Connector |
Output Type Quadrature (Analog) | Rotational Life (Cycles Min) 200M |
Pulses per Revolution 1000 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,317.29000 | $1,317.29 |
| 5 | $1,257.84800 | $6,289.24 |
| 10 | $1,238.04900 | $12,380.49 |

