
01002-6732 | |
|---|---|
DigiKey Part Number | 6207-01002-6732-ND |
Manufacturer | Sensata-BEI Encoders |
Manufacturer Product Number | 01002-6732 |
Description | ENCODER OPTICAL QUAD CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 2500 Quadrature with Index (Incremental) User Selectable |
Datasheet | Datasheet |
EDA/CAD Models | 01002-6732 Models |
Category | Voltage - Supply 5V ~ 28V |
Manufacturer Sensata-BEI Encoders | Actuator Type Shaft |
Series | Detent No |
Packaging Box | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount |
DigiKey Programmable Not Verified | Orientation User Selectable |
Encoder Type Optical | Termination Style Connector |
Output Type Quadrature with Index (Incremental) | Rotational Life (Cycles Min) 200M |
Pulses per Revolution 2500 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,598.28000 | $1,598.28 |
| 5 | $1,526.18000 | $7,630.90 |
| 10 | $1,502.13300 | $15,021.33 |

