Rotary Encoder Optical 1200 Quadrature (Incremental) User Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01002-6229

DigiKey Part Number
6207-01002-6229-ND
Manufacturer
Sensata-BEI Encoders
Manufacturer Product Number
01002-6229
Description
ENCODER OPTICAL QUAD CONNECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rotary Encoder Optical 1200 Quadrature (Incremental) User Selectable
Datasheet
 Datasheet
EDA/CAD Models
01002-6229 Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
5V ~ 28V
Manufacturer
Sensata-BEI Encoders
Actuator Type
Shaft
Series
Detent
No
Packaging
Box
Built in Switch
No
Part Status
Active
Mounting Type
Chassis Mount
DigiKey Programmable
Not Verified
Orientation
User Selectable
Encoder Type
Optical
Termination Style
Connector
Output Type
Quadrature (Incremental)
Rotational Life (Cycles Min)
200M
Pulses per Revolution
1200
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$1,351.00000$1,351.00
5$1,290.06000$6,450.30
10$1,269.75500$12,697.55
Manufacturers Standard Package