
UCLAMP2801T.TCT | |
|---|---|
DigiKey Part Number | UCLAMP2801T.TCTTR-ND - Tape & Reel (TR) UCLAMP2801T.TCTCT-ND - Cut Tape (CT) UCLAMP2801T.TCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCLAMP2801T.TCT |
Description | TVS DIODE 28VWM 60VC SLP1006P2T |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 60V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006P2T |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V (Max) | |
Voltage - Breakdown (Min) | 32V | |
Voltage - Clamping (Max) @ Ipp | 60V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 240W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 25pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.38000 | $1.38 |
| 10 | $0.83800 | $8.38 |
| 100 | $0.55490 | $55.49 |
| 500 | $0.43260 | $216.30 |
| 1,000 | $0.39035 | $390.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.31316 | $939.48 |
| 6,000 | $0.31125 | $1,867.50 |
| 9,000 | $0.30689 | $2,762.01 |
| 15,000 | $0.28224 | $4,233.60 |
| 21,000 | $0.27315 | $5,736.15 |
| 30,000 | $0.27310 | $8,193.00 |









