
SM50 | |
|---|---|
DigiKey Part Number | SM50-ND |
Manufacturer | |
Manufacturer Product Number | SM50 |
Description | DIODE STANDARD 5000V 300MA AXIAL |
Customer Reference | |
Detailed Description | Diode 5000 V 300mA Through Hole Axial |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 2.5 µs |
Packaging Bulk | Current - Reverse Leakage @ Vr 1 µA @ 5000 V |
Part Status Discontinued at DigiKey | Capacitance @ Vr, F 3.2pF @ 5V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 5000 V | Package / Case |
Current - Average Rectified (Io) 300mA | Supplier Device Package Axial |
Voltage - Forward (Vf) (Max) @ If 10 V @ 100 mA | Operating Temperature - Junction -65°C ~ 175°C |

