SCH15000 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Semtech Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet
Image for SCH15000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCH15000

DigiKey Part Number
SCH15000-ND
Manufacturer
Manufacturer Product Number
SCH15000
Description
DIODE STANDARD 5000V 500MA
Customer Reference
Detailed Description
Diode 5000 V 500mA Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
5000 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
5 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
5 µs
Current - Reverse Leakage @ Vr
1 µA @ 5000 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
-
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes