
SC813ULTRT | |
|---|---|
DigiKey Part Number | SC813ULTRTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC813ULTRT |
Description | IC BATT CHG LI-ION 1CELL 8MLPD |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 8-MLPD-UT (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Current, Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 1A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 5.6V | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | 8-MLPD-UT (2x2) | |
Base Product Number |

