
JANTX1N4246 | |
|---|---|
DigiKey Part Number | 600-JANTX1N4246-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N4246 |
Description | DIODE STANDARD 400V 1A AXIAL |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole Axial |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 2 µs |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 400 V |
Packaging Bulk | Grade Military |
Part Status Discontinued at DigiKey | Qualification MIL-PRF-19500/286 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package Axial |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |

