
GS9090ACNE3 | |
|---|---|
DigiKey Part Number | GS9090ACNE3-ND |
Manufacturer | |
Manufacturer Product Number | GS9090ACNE3 |
Description | IC VIDEO DESERIALIZER 56QFN |
Customer Reference | |
Detailed Description | Video Deserializer IC GSPI DVB-ASI, SMPTE 56-QFN (8x8) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Function | Deserializer | |
Applications | Professional Video | |
Standards | DVB-ASI, SMPTE | |
Control Interface | GSPI | |
Voltage - Supply | 1.71V ~ 1.89V | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Base Product Number |

