
GS9076-CNE3 | |
|---|---|
DigiKey Part Number | GS9076-CNE3-ND |
Manufacturer | |
Manufacturer Product Number | GS9076-CNE3 |
Description | IC VIDEO RECLOCKER 64QFN |
Customer Reference | |
Detailed Description | Video Reclocker IC Serial SMPTE 64-QFN (9x9) Package |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Function | Reclocker | |
Applications | Professional Video | |
Standards | SMPTE | |
Control Interface | Serial | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) | |
Base Product Number |

