
GN3352-3EB8AR3E3 | |
|---|---|
DigiKey Part Number | GN3352-3EB8AR3E3-ND |
Manufacturer | |
Manufacturer Product Number | GN3352-3EB8AR3E3 |
Description | FIBER OPTIC RECEIVER 11.3GBPS |
Customer Reference | |
Detailed Description | Fiber Optic Receiver General Purpose 11.3Gbps -27dBm 2.97V ~ 3.63V |
Datasheet | Datasheet |
Category | Voltage - Supply 2.97V ~ 3.63V |
Manufacturer Semtech Corporation | Power - Minimum Receivable -27dBm |
Packaging Tray | Applications General Purpose |
Part Status Obsolete | Base Product Number |
Data Rate 11.3Gbps |

